UHV-POWER USA24400S-8
| Manufacturer | UHV-POWERAsian Brands |
| MPN | USA24400S-8 |
| LCSC Part # | C5155899 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | UHV-POWER | |
| Packaging | Through Hole | |
| Height | - | |
| Switching Frequency | 200kHz | |
| Ripple Noise | - | |
| Function | Boost | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | 10uF | |
| Output Current(Max) | 20mA | |
| Type | - | |
| Conversion Efficiency | 73% | |
| Voltage - Supply | 18V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 400V | |
| Operating Temperature Range | -25℃~+80℃ | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.0638 | $ 31.06 |
| 3+ | $ 29.5838 | $ 88.75 |
| 30+ | $ 28.1053 | $ 843.16 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



