ABB Interface Relay AC: 230V 5A 1 piece
| Manufacturer | |
| MPN | CR-MX230AC4L |
| LCSC Part # | C5155873 |
| Packaging | - |
| Customer # | |
| Key Attributes | ABB Interface Relay AC: 230V 5A 1 piece |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Industrial Relays | |
| Manufacturer | ABB | |
| Packaging | - | |
| contact material | Silver Alloy | |
| control type | - | |
| delay time | - | |
| installation method | Plug-in Mount | |
| working principle | - | |
| rated voltage | AC:230V | |
| contact types | 4CO | |
| load current | 5A | |
| function type | Interface |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1789 | $ 3.18 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



