ABB CR-M024DC2L
| Manufacturer | |
| Mfr. Part # | CR-M024DC2L |
| LCSC Part # | C5155841 |
| Package | - |
| Customer # | |
| Key Attributes | ABB Interface Relay DC: 24V 12A 1 piece |
| Description | Industrial Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Industrial Relays | |
| Manufacturer | ABB | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.305 | $ 5.31 |
Standard Packaging 1/Full
Box | ||