LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Leiditech TPD1E10B06DPYT product image
  • TPD1E10B06DPYT thumbnail 1
  • TPD1E10B06DPYT thumbnail 2
  • TPD1E10B06DPYT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech TPD1E10B06DPYTRoHS

Manufacturer
LeiditechAsian Brands
MPN
TPD1E10B06DPYT
LCSC Part #
C5155810
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 5VWM 12.5VC DFN1006-2
Datasheetpdf iconLeiditech TPD1E10B06DPYT
In-Stock: 9,230
9,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0431$ 0.0380$ 0.38
100+$ 0.0352$ 0.0310$ 3.10
300+$ 0.0312$ 0.0275$ 8.25
1,000+$ 0.0283$ 0.0249$ 24.90
5,000+$ 0.0253$ 0.0223$ 111.50
10,000+$ 0.0241$ 0.0213$ 213.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingDFN1006-2
Clamping Voltage12.5V
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra small package: 1.0x0.6x0.5mm
  • Ultra low capacitance: 15pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • 2-pin leadless package
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-5 (Lightning) 6A (8/20μs)

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Digital Cameras
  • Peripherals
  • Audio Players
  • Keypads, Side Keys, LCD Displays