NXP NTS0104PW-Q100J
| Manufacturer | |
| MPN | NTS0104PW-Q100J |
| LCSC Part # | C515575 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Dual supply translating transceiver; open drain; auto direction sensing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | TSSOP-14 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 50Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Power-off protection;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NTS0104 is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: VCC(A): 1.65 V to 3.6 V and VCC(B): 2.3 V to 5.5 V
- Maximum data rates: Push-pull: 50 Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM JESD22-A114E Class 2 exceeds 2500 V for A port
- HBM JESD22-A114E Class 3B exceeds 8000 V for B port
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1500 V (For NTS0104UK 1000 V)
- IEC61000-4-2 contact discharge exceeds 8000 V for B port
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- I2C/SMBus
- UART GPIO
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.213 | $ 1.21 |
| 10+ | $ 0.9945 | $ 9.95 |
| 30+ | $ 0.8739 | $ 26.22 |
| 100+ | $ 0.7386 | $ 73.86 |
| 500+ | $ 0.6782 | $ 339.10 |
| 1,000+ | $ 0.6505 | $ 650.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | NXP | |
| Packaging | TSSOP-14 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 50Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Power-off protection;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NTS0104 is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: VCC(A): 1.65 V to 3.6 V and VCC(B): 2.3 V to 5.5 V
- Maximum data rates: Push-pull: 50 Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM JESD22-A114E Class 2 exceeds 2500 V for A port
- HBM JESD22-A114E Class 3B exceeds 8000 V for B port
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1500 V (For NTS0104UK 1000 V)
- IEC61000-4-2 contact discharge exceeds 8000 V for B port
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- I2C/SMBus
- UART GPIO
C515575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
