LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch PS-6830DVA-6PN product image
  • PS-6830DVA-6PN thumbnail 1
  • PS-6830DVA-6PN thumbnail 2
  • PS-6830DVA-6PN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch PS-6830DVA-6PNRoHS

Manufacturer
G-SwitchAsian Brands
MPN
PS-6830DVA-6PN
LCSC Part #
C5155622
Packaging
Through Hole
Customer #
Key Attributes
SWITCH PUSH 500mA 24V
Datasheetpdf iconG-Switch PS-6830DVA-6PN

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerG-Switch
PackagingThrough Hole
Life30,000 Cycles
With LampWithout
Operating Temperature-40℃~+85℃
Termination StylePC Pin
Self Lock / No LockNon-Latching
CircuitDPDT
Mounting TypeThrough Hole
Actuator/Cap ColorWhite
Actuator StyleRectangular Plunger
electric current500mA
Operating Force1.8N
Voltage Rating24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 1,495
1,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4467$ 0.4244$ 0.42
10+$ 0.3531$ 0.3355$ 3.36
30+$ 0.3128$ 0.2972$ 8.92
100+$ 0.2629$ 0.2498$ 24.98
500+$ 0.2306$ 0.2191$ 109.55
1,000+$ 0.2161$ 0.2053$ 205.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$