G-Switch PS-8055SVB-6PLA
| Manufacturer | G-SwitchAsian Brands |
| MPN | PS-8055SVB-6PLA |
| LCSC Part # | C5155613 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH PUSH 500mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Life | 30,000 Cycles | |
| With Lamp | Without | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Actuator Style | Rectangular Plunger | |
| electric current | 500mA | |
| Operating Force | 2.5N | |
| Voltage Rating | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,820
1,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2112 | $ 1.06 |
| 50+ | $ 0.1845 | $ 9.23 |
| 250+ | $ 0.1655 | $ 41.38 |
| 500+ | $ 0.1512 | $ 75.60 |
| 2,500+ | $ 0.1449 | $ 362.25 |
| 5,000+ | $ 0.1411 | $ 705.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



