G-Switch PS-8555SVB-6PNN
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | PS-8555SVB-6PNN |
| LCSC Part # | C5155607 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH PUSH 500mA 24V |
| Description | Pushbutton Switch Rectangular Plunger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
130
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3013 $ 0.2863 | $ 1.43 |
50+ | $ 0.2363 $ 0.2245 | $ 11.23 |
250+ | $ 0.2007 $ 0.1907 | $ 47.68 |
500+ | $ 0.166 $ 0.1577 | $ 78.85 |
2,500+ | $ 0.1505 $ 0.1430 | $ 357.50 |
5,000+ | $ 0.1412 $ 0.1342 | $ 671.00 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$