G-Switch PS-5850DDA-2PN
| Manufacturer | G-SwitchAsian Brands |
| MPN | PS-5850DDA-2PN |
| LCSC Part # | C5155602 |
| Packaging | - |
| Customer # | |
| Key Attributes | SWITCH PUSH 500mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Packaging | - | |
| Life | 30,000 Cycles | |
| With Lamp | Without | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White | |
| Actuator Style | Rectangular Plunger | |
| electric current | 500mA | |
| Operating Force | 1.8N | |
| Voltage Rating | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.036 | $ 0.72 |
| 200+ | $ 0.028 | $ 5.60 |
| 1,000+ | $ 0.0227 | $ 22.70 |
| 2,000+ | $ 0.02 | $ 40.00 |
| 10,000+ | $ 0.0177 | $ 177.00 |
| 20,000+ | $ 0.0165 | $ 330.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



