G-Switch PS-5836DVB-6PL
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | PS-5836DVB-6PL |
| LCSC Part # | C5155597 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH 500mA 24V |
| Description | Pushbutton Switch Rectangular Plunger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
595 
595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.213 $ 0.1449 | $ 0.72 |
50+ | $ 0.167 $ 0.1136 | $ 5.68 |
150+ | $ 0.1474 $ 0.1003 | $ 15.05 |
1,000+ | $ 0.1173 $ 0.0798 | $ 79.80 |
2,000+ | $ 0.1064 $ 0.0724 | $ 144.80 |
5,000+ | $ 0.0998 $ 0.0679 | $ 339.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$