G-Switch PS-5836DVA-6PL
| Manufacturer | G-SwitchAsian Brands |
| MPN | PS-5836DVA-6PL |
| LCSC Part # | C5155596 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH 500mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Life | 30,000 Cycles | |
| With Lamp | Without | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White | |
| Actuator Style | Rectangular Plunger | |
| electric current | 500mA | |
| Operating Force | 1.8N | |
| Voltage Rating | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2224$ 0.2113 | $ 1.06 |
| 50+ | $ 0.1938$ 0.1842 | $ 9.21 |
| 150+ | $ 0.1816$ 0.1726 | $ 25.89 |
| 1,000+ | $ 0.1582$ 0.1503 | $ 150.30 |
| 2,000+ | $ 0.1514$ 0.1439 | $ 287.80 |
| 5,000+ | $ 0.1474$ 0.1401 | $ 700.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



