G-Switch GT-TC155A-H0060-L50
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC155A-H0060-L50 |
| LCSC Part # | C5155556 |
| Packaging | SMD,7.5x7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,7.5x7mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 7.5mm | |
| Height | 0.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 5,000,000 Cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6.98mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,595
6,595 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1178$ 0.1120 | $ 0.56 |
| 50+ | $ 0.1027$ 0.0976 | $ 4.88 |
| 150+ | $ 0.0963$ 0.0915 | $ 13.73 |
| 500+ | $ 0.0882$ 0.0838 | $ 41.90 |
| 2,500+ | $ 0.0803$ 0.0763 | $ 190.75 |
| 7,000+ | $ 0.0782$ 0.0743 | $ 520.10 |
Standard Packaging7000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,7.5x7mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 7.5mm | |
| Height | 0.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 5,000,000 Cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6.98mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



