Slkor SL322527M10P
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL322527M10P |
| LCSC Part # | C5155485 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 27MHz 10pF SMD |
| Description | Crystal 27MHz ±10ppm 10pF 40Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Slkor | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,315 
2,315
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0856 $ 0.0343 | $ 0.17 |
50+ | $ 0.0682 $ 0.0273 | $ 1.37 |
150+ | $ 0.0595 $ 0.0238 | $ 3.57 |
500+ | $ 0.053 $ 0.0212 | $ 10.60 |
3,000+ | $ 0.0477 $ 0.0191 | $ 57.30 |
6,000+ | $ 0.0451 $ 0.0181 | $ 108.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$