Slkor BAV23S
| Manufacturer | SlkorAsian Brands |
| MPN | BAV23S |
| LCSC Part # | C5155397 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 200V 400mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Diode Configuration | 1 Pair Series Connection | |
| Pd - Power Dissipation | 350mW | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 400mA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0273 | $ 0.55 |
| 200+ | $ 0.0215 | $ 4.30 |
| 600+ | $ 0.0182 | $ 10.92 |
| 3,000+ | $ 0.0149 | $ 44.70 |
| 9,000+ | $ 0.0132 | $ 118.80 |
| 21,000+ | $ 0.0123 | $ 258.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Diode Configuration | 1 Pair Series Connection | |
| Pd - Power Dissipation | 350mW | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 400mA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



