KNSCHA KNH5470UF35V149EC027
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | KNH5470UF35V149EC027 |
| LCSC Part # | C5155348 |
| Package | Through Hole,D8xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 35V TH |
| Description | 35V 470uF ±20% 35mΩ 2.9A@100kHz Through Hole,D8xL14mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D8xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
310 
310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4206 | $ 0.42 |
10+ | $ 0.3346 | $ 3.35 |
30+ | $ 0.2978 | $ 8.93 |
100+ | $ 0.2517 | $ 25.17 |
500+ | $ 0.2211 | $ 110.55 |
1,000+ | $ 0.2088 | $ 208.80 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$