VISHAY SUD50P08-25L-E3
| Manufacturer | |
| Mfr. Part # | SUD50P08-25L-E3 |
| LCSC Part # | C5155331 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 80V 12.5A TO-252 |
| Description | P-Channel 80V 12.5A 8.3W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,842
3,842
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7513 | $ 1.75 |
10+ | $ 1.4782 | $ 14.78 |
30+ | $ 1.3274 | $ 39.82 |
100+ | $ 1.113 | $ 111.30 |
500+ | $ 1.0384 | $ 519.20 |
1,000+ | $ 1.0035 | $ 1003.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$