TOSHIBA 74LCX32FT
| Manufacturer | |
| Mfr. Part # | 74LCX32FT |
| LCSC Part # | C5155296 |
| Package | TSSOP-14-175mil |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Silicon Monolithic |
| Description | 6.5ns@3.3V,50pF 10uA 1.65V~3.6V 4 OR Gate TSSOP-14-175mil Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-14-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5294 | $ 1.53 |
10+ | $ 1.2773 | $ 12.77 |
30+ | $ 1.1389 | $ 34.17 |
100+ | $ 0.9817 | $ 98.17 |
500+ | $ 0.9117 | $ 455.85 |
1,000+ | $ 0.8806 | $ 880.60 |
Standard Packaging 2500/Full
Reel | ||