LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHONGKEWEI ATD5833QNN product image
  • ATD5833QNN thumbnail 1
  • ATD5833QNN thumbnail 2
  • ATD5833QNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHONGKEWEI ATD5833QNNRoHS

Manufacturer
ZHONGKEWEIAsian Brands
MPN
ATD5833QNN
LCSC Part #
C5155089
Packaging
QFN-28(5x5)
Customer #
Key Attributes
2.5A low-noise stepper motor driver chip with built-in decoder
Datasheetpdf iconZHONGKEWEI ATD5833QNN
In-Stock: 3,809
3,809 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1806$ 1.18
10+$ 0.9954$ 9.95
30+$ 0.8941$ 26.82
100+$ 0.6916$ 69.16
500+$ 0.6394$ 319.70
1,000+$ 0.6172$ 617.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerZHONGKEWEI
PackagingQFN-28(5x5)
Drive TypeBipolar Driver
Number of H-bridges2
FeaturesMotor step-out prevention function;Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout
TechnologyYes
Operating temperature-40℃~+85℃
Step Resolution256
Output Current2A
Control Voltage3V~5.5V
RDS(on)170mΩ
Motor Drive Voltage(Vm)4.75V~30V
InterfaceSTEP/DIR

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

ATD5833 is a low-noise stepper motor driver with an integrated translator. Its output drive capability reaches 30V ±2.5A, supporting up to 256 microsteps while achieving low-noise operation.

The integrated translator is the key to ATD5833's ease of use. A single pulse on the STEP pin advances the motor one step, eliminating the need for a phase sequence table, high-frequency control lines, and complex programming interfaces. This makes it well-suited for applications without a microprocessor or where the microprocessor is heavily loaded.

ATD5833 reduces motor noise during operation, delivering smooth rotation even in full-step mode. Mixed current decay is also supported to provide high torque output.

ATD5833 supports automatic half-current lock function, which automatically reduces the output current by half when no STEP change is detected, lowering system standby power consumption.

Synchronous rectification control circuitry improves power dissipation during PWM operation. Internal protection features include overtemperature protection, UVLO, and overcurrent protection.

ATD5833 is available in a QFN28 package with an exposed thermal pad for improved thermal performance. It is a lead-free product compliant with environmental standards.

Features

AI Translation
  • Two-phase four-wire bipolar stepper motor driver
  • Low on-resistance RDS(ON), 2.5A peak current output
  • ATD5833: Simple STEP/DIR interface, up to 256 microstep resolution
  • ATD5833S: SPI interface
  • Low noise
  • Mixed current decay support
  • Half-current hold support
  • Low-power standby support
  • Compatible with 3.3V and 5V logic levels
  • Comprehensive protection features

Applications

AI Translation
  • Automated office equipment such as printers and scanners
  • 3D printers
  • Gaming consoles, robots, medical devices
  • Security systems, ATMs