LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC4416YM4-TR product image
  • MIC4416YM4-TR thumbnail 1
  • MIC4416YM4-TR thumbnail 2
  • MIC4416YM4-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC4416YM4-TRRoHS

Manufacturer
MPN
MIC4416YM4-TR
LCSC Part #
C515508
Packaging
SOT-143
Customer #
Key Attributes
IttyBitty Low-Side MOSFET Driver
Datasheetpdf iconMICROCHIP MIC4416YM4-TR
In-Stock: 348
348 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9753$ 0.98
10+$ 0.7828$ 7.83
30+$ 0.6874$ 20.62
100+$ 0.5903$ 59.03
500+$ 0.5346$ 267.30
1,000+$ 0.5044$ 504.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOT-143
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current50uA
Input Logic Level - High-
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)1.2A
Rise Time24ns
Fall Time28ns
Features-;-
Current - Output High(IOH)1.2A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MIC4416 and MIC4417 IttyBitty low-side MOSFET drivers are designed to switch an N-channel enhancement-type MOSFET from a TTL-compatible control signal in low-side switch applications. The MIC4416 is non-inverting and the MIC4417 is inverting. These drivers feature short delays and high peak current to produce precise edges and rapid rise and fall times. Their tiny 4-lead SOT-143 package uses minimal space. The MIC4416/7 are powered from a +4.5V to +18 supply voltage. The on-state drive output voltage is approximately equal to the supply voltage (no internal regulators or clamps). High supply voltages, such as 10V, are appropriate for use with standard N-channel MOSFETs. Low supply voltages, such as 5V, are appropriate for use with logic-level N-channel MOSFETs. In a low-side configuration, the drive can control a MOSFET that switches any voltage up to the rating of the MOSFET. The MIC4416/7 are available in the SOT-143 package and are rated for the -40°C to +85°C ambient temperature range.

Features

AI Translation
  • +4.5V to +18V Operation
  • Low Steady-State Supply Current - 50μA Typical, Control Input Low - 370μA Typical, Control Input High
  • 1.2A Nominal Peak Output - 3.5Ω Typical Output Resistance at 18V Supply - 7.8Ω Typical Output Resistance at 5V Supply
  • 25mV Maximum Output Offset from Supply or Ground
  • Operates in Low-Side Switch Circuits
  • TTL-Compatible Input Withstands –20V
  • ESD Protection
  • Inverting and Non-Inverting Versions

Applications

AI Translation
  • Battery Conservation
  • Solenoid and Motion Control
  • Lamp Control
  • Switch-Mode Power Supplies