Phoenix Contact AI 6 -12 GN
| Manufacturer | |
| MPN | AI 6 -12 GN |
| LCSC Part # | C5155047 |
| Packaging | - |
| Customer # | |
| Key Attributes | Terminal Block Wire Ferrules RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Terminal Block Accessories/Terminal Block Wire Ferrules | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Wire Gauge - AWG (Per) | 10 | |
| Overall Length | 20mm | |
| Type | Single wire type | |
| Jacket Color | Green | |
| Length of Copper Pipe | 12mm | |
| Wire Gauge - SQMM (Per) | 6 | |
| Tail Width | 6.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1694 | $ 0.17 |
| 10+ | $ 0.1354 | $ 1.35 |
| 30+ | $ 0.1208 | $ 3.62 |
| 100+ | $ 0.0951 | $ 9.51 |
| 500+ | $ 0.087 | $ 43.50 |
| 1,000+ | $ 0.0821 | $ 82.10 |
| 2,000+ | $ 0.0811 | $ 162.20 |
| 4,000+ | $ 0.0804 | $ 321.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



