SURGING BS8000-N-C-F
| Manufacturer |
SURGING
Asian Brands |
| Mfr. Part # | BS8000-N-C-F |
| LCSC Part # | C5154998 |
| Package | SMB |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors - BS8000N-C-F Series |
| Description | 1kV 50mA 750V 5uA SMB Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | SURGING | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,225 
3,225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3047 | $ 1.52 |
50+ | $ 0.238 | $ 11.90 |
150+ | $ 0.2094 | $ 31.41 |
500+ | $ 0.1738 | $ 86.90 |
3,000+ | $ 0.1499 | $ 449.70 |
6,000+ | $ 0.1404 | $ 842.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$