LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
SURGING TP20D product image
  • TP20D thumbnail 1
  • TP20D thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SURGING TP20DRoHS

Manufacturer
SURGINGAsian Brands
MPN
TP20D
LCSC Part #
C5154986
Packaging
-
Customer #
Key Attributes
Surge Protective Devices (SPD)
Datasheetpdf iconSURGING TP20D
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6147$ 4.7725$ 4.77
10+$ 4.6492$ 3.9519$ 39.52
30+$ 4.1796$ 3.5527$ 106.58
100+$ 3.7054$ 3.1496$ 314.96
500+$ 3.4869$ 2.9639$ 1481.95
1,000+$ 3.3893$ 2.8810$ 2881.00
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
ManufacturerSURGING
Packaging-
Operating temperature-40℃~+80℃
Number of Lines-
Trigger Current-
Reset Voltage-
FeaturesOvervoltage clamping protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

The TP20D is a power surge protector designed for surge protection of commercial lighting power supplies such as street lighting (Class I², Class II³) and landscape lighting, as well as surge protection for power ports in security systems, appliances, and outlets. It features a fully sealed enclosure with fire-resistant, waterproof, and dustproof properties, rated IP65. The surge protector employs all-mode protection with UVT¹ technology, and incorporates leakage current⁴ and follow current⁵ interruption capabilities. Compact in size and pre-wired with L, N, and PE leads, it is extremely easy to install and deploy. The product provides a maximum surge protection current of 20kA⁶ and can withstand surge voltage impulses of 20kV⁷.

Features

AI Translation
  • Nominal discharge voltage: 10kV, 1.2/50 μs
  • Maximum discharge current: 10kA, 8/20 μs
  • Compliance standards: IEC/EN61643-11/UL1449 4th
  • Parallel SPD device
  • UVT ultra-low voltage technology for enhanced protection
  • Built-in leads for easy connection
  • Ultra-slim profile: 79.5×38.6×16.5 for convenient installation
  • IP65 waterproof and dustproof
  • Compatible with Class I and Class II luminaires rated 110~277VAC
  • Superior performance validated by rigorous TTF testing
  • Certified by CB, UL, TUV, and CE
  • Multiple wiring configurations supporting both series and parallel connections

Applications

AI Translation
  • Outdoor & Commercial
  • LED Lighting
  • Road Lighting
  • Traffic Lighting
  • Digital Signage
  • Security Power Supply
  • Wall Wash Lighting
  • Garage/Parking Lot Lighting
  • Flood Lighting
  • Tunnel Lighting
  • Street Lighting