LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010J20155G product image
  • CR2010J20155G thumbnail 1
  • CR2010J20155G thumbnail 2
  • CR2010J20155G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010J20155GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010J20155G
LCSC Part #
C5154840
Packaging
2010
Customer #
Key Attributes
RES 1.5MΩ ±5% 750mW 2010
Datasheetpdf iconLIZ CR2010J20155G
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0134$ 0.67
500+$ 0.0106$ 5.30
1,500+$ 0.0091$ 13.65
4,000+$ 0.0079$ 31.60
24,000+$ 0.0071$ 170.40
48,000+$ 0.0066$ 316.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance1.5MΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece