LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F32R40G product image
  • CR1210F32R40G thumbnail 1
  • CR1210F32R40G thumbnail 2
  • CR1210F32R40G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F32R40GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F32R40G
LCSC Part #
C5154836
Packaging
1210
Customer #
Key Attributes
RES 2.4Ω ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F32R40G
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0108$ 5.40
1,500+$ 0.0092$ 13.80
5,000+$ 0.0083$ 41.50
25,000+$ 0.0075$ 187.50
50,000+$ 0.007$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance2.4Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece