LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F39R10G product image
  • CR1210F39R10G thumbnail 1
  • CR1210F39R10G thumbnail 2
  • CR1210F39R10G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F39R10GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F39R10G
LCSC Part #
C5154828
Packaging
1210
Customer #
Key Attributes
RES 9.1Ω ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F39R10G
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0126$ 0.63
500+$ 0.01$ 5.00
1,500+$ 0.0086$ 12.90
5,000+$ 0.0074$ 37.00
25,000+$ 0.0066$ 165.00
50,000+$ 0.0063$ 315.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance9.1Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece