LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F22201G product image
  • CR2010F22201G thumbnail 1
  • CR2010F22201G thumbnail 2
  • CR2010F22201G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F22201GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F22201G
LCSC Part #
C5154812
Packaging
2010
Customer #
Key Attributes
RES 2.2kΩ ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F22201G
In-Stock: 3,850
3,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0208$ 1.04
500+$ 0.0165$ 8.25
1,500+$ 0.0141$ 21.15
4,000+$ 0.0127$ 50.80
24,000+$ 0.0114$ 273.60
48,000+$ 0.0108$ 518.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance2.2kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece