LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J3R430G product image
  • CR1210J3R430G thumbnail 1
  • CR1210J3R430G thumbnail 2
  • CR1210J3R430G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J3R430GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J3R430G
LCSC Part #
C5154809
Packaging
1210
Customer #
Key Attributes
RES 430mΩ ±5% 333mW 1210
Datasheetpdf iconLIZ CR1210J3R430G
In-Stock: 4,650
4,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0116$ 0.58
500+$ 0.0092$ 4.60
1,500+$ 0.0079$ 11.85
5,000+$ 0.0068$ 34.00
25,000+$ 0.0061$ 152.50
50,000+$ 0.0057$ 285.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance430mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece