LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512J10162G product image
  • CR2512J10162G thumbnail 1
  • CR2512J10162G thumbnail 2
  • CR2512J10162G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512J10162GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512J10162G
LCSC Part #
C5154781
Packaging
2512
Customer #
Key Attributes
RES 1.6kΩ ±5% 1W 2512
Datasheetpdf iconLIZ CR2512J10162G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0232$ 0.46
200+$ 0.0184$ 3.68
600+$ 0.0157$ 9.42
4,000+$ 0.0136$ 54.40
8,000+$ 0.0122$ 97.60
20,000+$ 0.0115$ 230.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance1.6kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece