LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J3R160G product image
  • CR1210J3R160G thumbnail 1
  • CR1210J3R160G thumbnail 2
  • CR1210J3R160G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J3R160GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J3R160G
LCSC Part #
C5154765
Packaging
1210
Customer #
Key Attributes
RES 160mΩ ±5% 333mW 1210
Datasheetpdf iconLIZ CR1210J3R160G
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0121$ 0.61
500+$ 0.0096$ 4.80
1,500+$ 0.0082$ 12.30
5,000+$ 0.0071$ 35.50
25,000+$ 0.0064$ 160.00
50,000+$ 0.006$ 300.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance160mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece