LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F21502G product image
  • CR2010F21502G thumbnail 1
  • CR2010F21502G thumbnail 2
  • CR2010F21502G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F21502GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F21502G
LCSC Part #
C5154747
Packaging
2010
Customer #
Key Attributes
RES 15kΩ ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F21502G
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0193$ 0.97
500+$ 0.0153$ 7.65
1,500+$ 0.0131$ 19.65
4,000+$ 0.0113$ 45.20
24,000+$ 0.0102$ 244.80
48,000+$ 0.0095$ 456.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance15kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece