LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F33002G product image
  • CR1210F33002G thumbnail 1
  • CR1210F33002G thumbnail 2
  • CR1210F33002G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F33002GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F33002G
LCSC Part #
C5154741
Packaging
1210
Customer #
Key Attributes
RES 30kΩ ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F33002G
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0092$ 0.46
500+$ 0.0073$ 3.65
1,500+$ 0.0062$ 9.30
5,000+$ 0.0055$ 27.50
25,000+$ 0.005$ 125.00
50,000+$ 0.0047$ 235.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance30kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece