LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F33601G product image
  • CR1210F33601G thumbnail 1
  • CR1210F33601G thumbnail 2
  • CR1210F33601G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F33601GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F33601G
LCSC Part #
C5154740
Packaging
1210
Customer #
Key Attributes
RES 3.6kΩ ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F33601G
In-Stock: 4,950
4,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0095$ 0.48
500+$ 0.0075$ 3.75
1,500+$ 0.0064$ 9.60
5,000+$ 0.0056$ 28.00
25,000+$ 0.005$ 125.00
50,000+$ 0.0047$ 235.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance3.6kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece