LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F37500G product image
  • CR1210F37500G thumbnail 1
  • CR1210F37500G thumbnail 2
  • CR1210F37500G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F37500GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F37500G
LCSC Part #
C5154739
Packaging
1210
Customer #
Key Attributes
RES 750Ω ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F37500G
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0096$ 0.48
500+$ 0.0076$ 3.80
1,500+$ 0.0065$ 9.75
5,000+$ 0.0056$ 28.00
25,000+$ 0.0051$ 127.50
50,000+$ 0.0048$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance750Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece