LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J30515G product image
  • CR1210J30515G thumbnail 1
  • CR1210J30515G thumbnail 2
  • CR1210J30515G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J30515GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J30515G
LCSC Part #
C5154737
Packaging
1210
Customer #
Key Attributes
RES 5.1MΩ ±5% 333mW 1210
Datasheetpdf iconLIZ CR1210J30515G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0067$ 0.34
500+$ 0.0053$ 2.65
1,500+$ 0.0046$ 6.90
5,000+$ 0.004$ 20.00
25,000+$ 0.0036$ 90.00
50,000+$ 0.0033$ 165.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance5.1MΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece