LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206J4R062G product image
  • CR1206J4R062G thumbnail 1
  • CR1206J4R062G thumbnail 2
  • CR1206J4R062G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206J4R062GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206J4R062G
LCSC Part #
C5154698
Packaging
1206
Customer #
Key Attributes
RES 62mΩ ±5% 250mW 1206
Datasheetpdf iconLIZ CR1206J4R062G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0073$ 0.37
500+$ 0.0058$ 2.90
1,500+$ 0.005$ 7.50
5,000+$ 0.0043$ 21.50
25,000+$ 0.0039$ 97.50
50,000+$ 0.0036$ 180.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance62mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece