LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F21003G product image
  • CR2010F21003G thumbnail 1
  • CR2010F21003G thumbnail 2
  • CR2010F21003G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F21003GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F21003G
LCSC Part #
C5154692
Packaging
2010
Customer #
Key Attributes
RES 100kΩ ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F21003G
In-Stock: 4,220
4,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.05$ 0.50
100+$ 0.0402$ 4.02
300+$ 0.0353$ 10.59
1,000+$ 0.0316$ 31.60
4,000+$ 0.0275$ 110.00
8,000+$ 0.026$ 208.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance100kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece