LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206J4R240G product image
  • CR1206J4R240G thumbnail 1
  • CR1206J4R240G thumbnail 2
  • CR1206J4R240G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206J4R240GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206J4R240G
LCSC Part #
C5154672
Packaging
1206
Customer #
Key Attributes
RES 240mΩ ±5% 250mW 1206
Datasheetpdf iconLIZ CR1206J4R240G
In-Stock: 4,150
4,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0052$ 0.26
500+$ 0.0042$ 2.10
1,500+$ 0.0036$ 5.40
5,000+$ 0.0031$ 15.50
25,000+$ 0.0028$ 70.00
50,000+$ 0.0026$ 130.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance240mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece