LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512F11R10G product image
  • CR2512F11R10G thumbnail 1
  • CR2512F11R10G thumbnail 2
  • CR2512F11R10G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512F11R10GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512F11R10G
LCSC Part #
C5154651
Packaging
2512
Customer #
Key Attributes
RES 1.1Ω ±1% 1W 2512
Datasheetpdf iconLIZ CR2512F11R10G
In-Stock: 3,720
3,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0401$ 0.80
200+$ 0.0322$ 6.44
600+$ 0.0283$ 16.98
4,000+$ 0.0254$ 101.60
8,000+$ 0.0231$ 184.80
20,000+$ 0.0219$ 438.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance1.1Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece