LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F31801G product image
  • CR1210F31801G thumbnail 1
  • CR1210F31801G thumbnail 2
  • CR1210F31801G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F31801GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F31801G
LCSC Part #
C5154633
Packaging
1210
Customer #
Key Attributes
RES 1.8kΩ ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F31801G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0094$ 0.47
500+$ 0.0075$ 3.75
1,500+$ 0.0064$ 9.60
5,000+$ 0.0055$ 27.50
25,000+$ 0.005$ 125.00
50,000+$ 0.0047$ 235.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance1.8kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece