LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J30335G product image
  • CR1210J30335G thumbnail 1
  • CR1210J30335G thumbnail 2
  • CR1210J30335G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J30335GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J30335G
LCSC Part #
C5154623
Packaging
1210
Customer #
Key Attributes
RES 3.3MΩ ±5% 333mW 1210
Datasheetpdf iconLIZ CR1210J30335G
In-Stock: 4,750
4,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0073$ 0.37
500+$ 0.0058$ 2.90
1,500+$ 0.0049$ 7.35
5,000+$ 0.0044$ 22.00
25,000+$ 0.004$ 100.00
50,000+$ 0.0038$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance3.3MΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece