LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512F11R50G product image
  • CR2512F11R50G thumbnail 1
  • CR2512F11R50G thumbnail 2
  • CR2512F11R50G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512F11R50GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512F11R50G
LCSC Part #
C5154619
Packaging
2512
Customer #
Key Attributes
RES 1.5Ω ±1% 1W 2512
Datasheetpdf iconLIZ CR2512F11R50G
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0371$ 0.74
200+$ 0.0299$ 5.98
600+$ 0.0263$ 15.78
4,000+$ 0.0227$ 90.80
8,000+$ 0.0205$ 164.00
20,000+$ 0.0194$ 388.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance1.5Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece