LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206J4R075G product image
  • CR1206J4R075G thumbnail 1
  • CR1206J4R075G thumbnail 2
  • CR1206J4R075G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206J4R075GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206J4R075G
LCSC Part #
C5154599
Packaging
1206
Customer #
Key Attributes
RES 75mΩ ±5% 250mW 1206
Datasheetpdf iconLIZ CR1206J4R075G
In-Stock: 3,850
3,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0079$ 0.40
500+$ 0.0063$ 3.15
1,500+$ 0.0054$ 8.10
5,000+$ 0.0048$ 24.00
25,000+$ 0.0044$ 110.00
50,000+$ 0.0041$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance75mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece