LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805J8R360G product image
  • CR0805J8R360G thumbnail 1
  • CR0805J8R360G thumbnail 2
  • CR0805J8R360G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805J8R360GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805J8R360G
LCSC Part #
C5154598
Packaging
0805
Customer #
Key Attributes
RES 360mΩ ±5% 125mW 0805
Datasheetpdf iconLIZ CR0805J8R360G
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0036$ 0.36
1,000+$ 0.0028$ 2.80
5,000+$ 0.0022$ 11.00
10,000+$ 0.002$ 20.00
50,000+$ 0.0018$ 90.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance360mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece