LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512F13001G product image
  • CR2512F13001G thumbnail 1
  • CR2512F13001G thumbnail 2
  • CR2512F13001G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512F13001GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512F13001G
LCSC Part #
C5154593
Packaging
2512
Customer #
Key Attributes
RES 3kΩ ±1% 1W 2512
Datasheetpdf iconLIZ CR2512F13001G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0348$ 0.70
200+$ 0.0276$ 5.52
600+$ 0.0236$ 14.16
4,000+$ 0.0212$ 84.80
8,000+$ 0.0191$ 152.80
20,000+$ 0.018$ 360.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance3kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece