LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F33000G product image
  • CR1210F33000G thumbnail 1
  • CR1210F33000G thumbnail 2
  • CR1210F33000G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F33000GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F33000G
LCSC Part #
C5154580
Packaging
1210
Customer #
Key Attributes
RES 300Ω ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F33000G
In-Stock: 5,040
5,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0413$ 0.83
200+$ 0.0327$ 6.54
600+$ 0.028$ 16.80
5,000+$ 0.0251$ 125.50
10,000+$ 0.0226$ 226.00
20,000+$ 0.0213$ 426.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance300Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece