LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512F13300G product image
  • CR2512F13300G thumbnail 1
  • CR2512F13300G thumbnail 2
  • CR2512F13300G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512F13300GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512F13300G
LCSC Part #
C5154579
Packaging
2512
Customer #
Key Attributes
RES 330Ω ±1% 1W 2512
Datasheetpdf iconLIZ CR2512F13300G
In-Stock: 4,010
4,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1037$ 0.52
50+$ 0.0834$ 4.17
150+$ 0.0732$ 10.98
500+$ 0.0656$ 32.80
2,500+$ 0.0595$ 148.75
4,000+$ 0.0564$ 225.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance330Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece