Yajingxin TFOM12M4QWKCNT2T
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | TFOM12M4QWKCNT2T |
| LCSC Part # | C5154284 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 12MHz CMOS SMD |
| Description | 3.3V 10mA CMOS SMD5032-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
969 
969
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.561 $ 0.5330 | $ 0.53 |
10+ | $ 0.4479 $ 0.4256 | $ 4.26 |
30+ | $ 0.3983 $ 0.3784 | $ 11.35 |
100+ | $ 0.3379 $ 0.3211 | $ 32.11 |
500+ | $ 0.2805 $ 0.2665 | $ 133.25 |
1,000+ | $ 0.2651 $ 0.2519 | $ 251.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$