LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC HFMA290 product image
  • HFMA290 thumbnail 1
  • HFMA290 thumbnail 2
  • HFMA290 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC HFMA290RoHS

Manufacturer
LRCAsian Brands
MPN
HFMA290
LCSC Part #
C5154212
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE STANDARD 1200V 2A DO-214AC(SMA)
Datasheetpdf iconLRC HFMA290
In-Stock: 8,290
8,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0579$ 0.58
100+$ 0.0453$ 4.53
300+$ 0.039$ 11.70
1,000+$ 0.0343$ 34.30
7,500+$ 0.0289$ 216.75
15,000+$ 0.027$ 405.00
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLRC
PackagingDO-214AC(SMA)
Diode Configuration1 Independent
Operating Junction Temperature Range-50℃~+150℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.85V
Reverse Leakage Current (Ir)5uA
Current - Rectified2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging7500
Sales UnitPiece

Introduction

AI Translation

HFMA210 to HFMA290 are surface mount glass passivated high-efficiency rectifiers with reverse voltage 50 to 1200V and forward current 2.0A.

Features

AI Translation
  • Plastic package meets UL flammability rating 94V-0
  • Ideal for high-frequency switching
  • Suitable for power supplies, inverters, and freewheeling diodes
  • Ultra-fast recovery time, high efficiency
  • Excellent high-temperature switching performance
  • Soft recovery characteristics
  • Void-free glass passivated junction
  • High-temperature soldering guaranteed: 260°C/10 seconds
  • Withstands 5 lbs (2.3 kg) pull force

Applications

AI Translation
  • Power Supply
  • Inverter
  • Freewheeling Diode