SGMICRO SGMPM15330TTEN6G/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGMPM15330TTEN6G/TR |
| LCSC Part # | C5153829 |
| Package | TDFN-6BL(2x2) |
| Customer # | |
| Description | 30V 1 P-Channel 2W TDFN-6BL(2x2) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SGMICRO | |
| Package | TDFN-6BL(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4943 | $ 0.49 |
10+ | $ 0.3795 | $ 3.80 |
30+ | $ 0.3229 | $ 9.69 |
100+ | $ 0.2663 | $ 26.63 |
Standard Packaging 3000/Full
Reel | ||