SGMICRO SGM61413XN6G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM61413XN6G/TR |
| LCSC Part # | C5153635 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 570kHz, 600mA, 42V Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Outputs | 1 | |
| Frequency - Switching | 570kHz | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 800mV~20V | |
| Quiescent Current | 14uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM61413 is a high frequency, synchronous Buck converter with integrated switches. It can deliver up to 600mA to the output over a wide input voltage range of 5V to 42V. It is suitable for various industrial or automotive applications with high input voltage or for power conditioning from unregulated sources. Moreover, the low 14μA quiescent current and ultra-low shutdown current of only 0.6μA make it a suitable choice for battery-powered applications. SGM61413 features high efficiency over a wide load range achieved by scaling down the switching frequency at light loads to reduce switching and gate driving losses. Other features include internal compensation, internal monotonic soft-start even with pre-biased output and fast loop response thanks to the peak-current mode controller. Switching at 570kHz, the SGM61413 can prevent EMI noise problems, such as the ones found in AM radio, ADSL and PLC applications. Protection features include current limiting and short-circuit protection, thermal shutdown with auto recovery and output over-voltage protection. Frequency fold-back helps prevent inductor current runaway during startup. SGM61413 is available in a Green SOT-23-6 package. It operates over a wide ambient temperature range of -40°C to +125°C.
Features
- Wide 5V to 42V Operating Input Voltage Range
- 0.8V Internal Reference
- Shutdown Current: 0.6μA (TYP)
- Current Output up to 600mA
- 570kHz Switching Frequency
- Internal Compensation and Soft-Start
- Simple Design and Minimal External Components
- Up to 95% Efficiency at 12V/400mA
- 0.8V to 20V Adjustable Output Voltage
- Current Limit and Short-Circuit Protection
- Output Over-Voltage Protection and Thermal Shutdown
- Power-Save Mode Operation
- Monotonic Startup with Pre-biased Output
- 94% Maximum Duty Cycle
- Available in a Green SOT-23-6 Package
- -40°C to +125°C Operating Temperature Range
Applications
- High Voltage Power Conversions
- Automotive Systems
- Industrial Power Systems
- Distributed Power Systems
- Battery Powered Systems
- Power Meters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1812 | $ 1.18 |
| 10+ | $ 0.9426 | $ 9.43 |
| 30+ | $ 0.811 | $ 24.33 |
| 100+ | $ 0.6641 | $ 66.41 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Outputs | 1 | |
| Frequency - Switching | 570kHz | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 800mV~20V | |
| Quiescent Current | 14uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM61413 is a high frequency, synchronous Buck converter with integrated switches. It can deliver up to 600mA to the output over a wide input voltage range of 5V to 42V. It is suitable for various industrial or automotive applications with high input voltage or for power conditioning from unregulated sources. Moreover, the low 14μA quiescent current and ultra-low shutdown current of only 0.6μA make it a suitable choice for battery-powered applications. SGM61413 features high efficiency over a wide load range achieved by scaling down the switching frequency at light loads to reduce switching and gate driving losses. Other features include internal compensation, internal monotonic soft-start even with pre-biased output and fast loop response thanks to the peak-current mode controller. Switching at 570kHz, the SGM61413 can prevent EMI noise problems, such as the ones found in AM radio, ADSL and PLC applications. Protection features include current limiting and short-circuit protection, thermal shutdown with auto recovery and output over-voltage protection. Frequency fold-back helps prevent inductor current runaway during startup. SGM61413 is available in a Green SOT-23-6 package. It operates over a wide ambient temperature range of -40°C to +125°C.
Features
- Wide 5V to 42V Operating Input Voltage Range
- 0.8V Internal Reference
- Shutdown Current: 0.6μA (TYP)
- Current Output up to 600mA
- 570kHz Switching Frequency
- Internal Compensation and Soft-Start
- Simple Design and Minimal External Components
- Up to 95% Efficiency at 12V/400mA
- 0.8V to 20V Adjustable Output Voltage
- Current Limit and Short-Circuit Protection
- Output Over-Voltage Protection and Thermal Shutdown
- Power-Save Mode Operation
- Monotonic Startup with Pre-biased Output
- 94% Maximum Duty Cycle
- Available in a Green SOT-23-6 Package
- -40°C to +125°C Operating Temperature Range
Applications
- High Voltage Power Conversions
- Automotive Systems
- Industrial Power Systems
- Distributed Power Systems
- Battery Powered Systems
- Power Meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

